Part Details for MS3102E22-22SX by ITT Interconnect Solutions
Overview of MS3102E22-22SX by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102E22-22SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3102E22-22SX
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port - Bulk (Alt: MS3102E22-22SX) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$35.6250 / $60.6245 | Buy Now |
DISTI #
965-MS3102E2222SX
|
Mouser Electronics | Circular MIL Spec Connector ER 4C 4#8 SKT RECP BOX RoHS: Not Compliant | 0 |
|
$45.3300 / $47.9800 | Order Now |
DISTI #
ITTMS3102E22-22SX
|
Heilind Electronics | MS3102E22-22SX | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$40.1400 / $81.9200 | Buy Now | |
DISTI #
MS3102E22-22SX
|
TTI | Circular MIL Spec Connector ER 4C 4#8 SKT RECP BOX Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 115 In Stock |
|
$29.1500 / $38.9300 | Buy Now |
DISTI #
ITTMS3102E22-22SX
|
Interstate Connecting Components | MS3102E22-22SX | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$40.1400 / $81.9200 | Buy Now |
Part Details for MS3102E22-22SX
MS3102E22-22SX CAD Models
MS3102E22-22SX Part Data Attributes:
|
MS3102E22-22SX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3102E22-22SX
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 4 | |
Contact Sizes | 8 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Unique Insert Number | 22-22 |