There are no models available for this part yet.
Overview of MS3102E22-22S by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Space Technology
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Price & Stock for MS3102E22-22S by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MS3102E22-22S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port - Bulk (Alt: MS3102E22-22S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$35.6250 / $60.6245 | Buy Now | |
DISTI #
965-MS3102E2222S
|
Mouser Electronics | Circular MIL Spec Connector ER 4C 4#8 PIN RECP BOX RoHS: Not Compliant | 0 |
|
$48.0200 / $77.5100 | Order Now | |
DISTI #
ITTMS3102E22-22S
|
Heilind Electronics | MS3102E22-22S | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port | 0 |
|
$40.1400 / $81.9200 | Buy Now | ||
DISTI #
MS3102E22-22S
|
TTI | Circular MIL Spec Connector ER 4C 4#8 PIN RECP BOX Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 210 In Stock |
|
$40.1400 / $85.2000 | Buy Now | |
DISTI #
ITTMS3102E22-22S
|
Interstate Connecting Components | MS3102E22-22S | 0 |
|
Buy Now | ||
DISTI #
MS3102E22-22S
|
PEI Genesis | ER 4C 4#8 PIN RECP BOX Min Qty: 1 | 150 |
|
$47.1300 / $78.5400 | Buy Now | |
DISTI #
024254-0052
|
Avnet Abacus | Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port (Alt: 024254-0052) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port | 0 |
|
$40.1400 / $81.9200 | Buy Now |
CAD Models for MS3102E22-22S by ITT Interconnect Solutions
Part Data Attributes for MS3102E22-22S by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
ITT CANNON
|
Additional Feature
|
STANDARD: MIL-C-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
4
|
Contact Sizes
|
8
|
Coupling Type
|
THREADED
|
Degrees of Rotation
|
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
22
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
4
|
Unique Insert Number
|
22-22
|
Related Parts for MS3102E22-22S
-
MS3106F22-22PMilitary Circular Connectors
-
734-306Headers and Edge Type Connectors
-
T498X107K016ATE075Fixed Capacitors
-
SRCN6A25-24SOther Circular Connectors
-
RB411DT146Rectifier Diodes
-
CC3-2405SR-EPower Supply Modules
-
A1101LLHLT-TOther Analog ICs
-
TPS61240DRVTSwitching Regulator or Controllers
-
132114RF SMA/SSMA Connectors