Part Details for MS3102E22-14PY by Amphenol Corporation
Overview of MS3102E22-14PY by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8T33FS314PYGI | Renesas Electronics Corporation | Low Skew, 1-to-4 Differential-to-2.5V, 3.3V LVPECL/ECL Fanout Buffer | |
74ALVC14PY | Renesas Electronics Corporation | HEX SCHIMITT TRIGGER INVE | |
74ALVC14PY8 | Renesas Electronics Corporation | HEX SCHIMITT TRIGGER INVE |
Price & Stock for MS3102E22-14PY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3102E22-14PY
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 19 POS Solder Cup ST Box Mount 19 Terminal 1 Port - Bulk (Alt: MS3102E22-14PY) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$33.4042 | Buy Now |
DISTI #
523-MS3102E22-14PY
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$11.3200 / $17.4500 | Order Now |
DISTI #
67395046
|
Verical | Conn Circular PIN 19 POS Solder Cup ST Box Mount 19 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 1526 |
|
$17.4196 / $20.1835 | Buy Now |
DISTI #
MS3102E22-14PY
|
PEI Genesis | ER 19C 19#16 PIN RECP Min Qty: 1 | 9 |
|
$23.5000 | Buy Now |
Part Details for MS3102E22-14PY
MS3102E22-14PY CAD Models
MS3102E22-14PY Part Data Attributes
|
MS3102E22-14PY
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3102E22-14PY
Amphenol Corporation
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: MIL-DTL-5015; MIL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Contact Quantities | 19 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 250 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 |