Part Details for MS3102E20-7PZ by ITT Interconnect Solutions
Overview of MS3102E20-7PZ by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Telecommunications
Price & Stock for MS3102E20-7PZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMS3102E20-7PZ-ND
|
DigiKey | CONN RCPT MALE 8P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
387 In Stock |
|
$14.8600 / $24.7600 | Buy Now |
DISTI #
MS3102E20-7PZ
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 8 POS Solder ST Box Mount 8 Terminal 1 Port - Bulk (Alt: MS3102E20-7PZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-MS3102E20-7PZ
|
Mouser Electronics | Circular MIL Spec Connector ER 8C 8#16 PIN RECP | 0 |
|
$14.0800 / $16.7200 | Order Now |
DISTI #
65611578
|
Verical | Conn Circular PIN 8 POS Solder ST Box Mount 8 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$37.9232 / $38.4809 | Buy Now |
DISTI #
MS3102E20-7PZ
|
TTI | Circular MIL Spec Connector ER 8C 8#16 PIN RECP Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 406 In Stock |
|
$11.1600 / $19.5500 | Buy Now |
Part Details for MS3102E20-7PZ
MS3102E20-7PZ CAD Models
MS3102E20-7PZ Part Data Attributes
|
MS3102E20-7PZ
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3102E20-7PZ
ITT Interconnect Solutions
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |