Part Details for MS3102E20-29PZ by ITT Interconnect Solutions
Overview of MS3102E20-29PZ by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MS3102E20-29PZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMS3102E20-29PZ-ND
|
DigiKey | CONN RCPT MALE 17P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
136 In Stock |
|
$21.9600 / $36.6100 | Buy Now |
DISTI #
MS3102E20-29PZ
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 17 POS Solder ST Box Mount 17 Terminal 1 Port - Bulk (Alt: MS3102E20-29PZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-MS3102E20-29PZ
|
Mouser Electronics | Circular MIL Spec Connector ER 17C 17#16 PIN RECP BOX | 0 |
|
$20.6800 / $23.9600 | Order Now |
DISTI #
MS3102E20-29PZ
|
TTI | Circular MIL Spec Connector ER 17C 17#16 PIN RECP BOX Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 579 In Stock |
|
$15.2900 / $24.0100 | Buy Now |
Part Details for MS3102E20-29PZ
MS3102E20-29PZ CAD Models
MS3102E20-29PZ Part Data Attributes
|
MS3102E20-29PZ
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3102E20-29PZ
ITT Interconnect Solutions
MIL Series Connector, 17 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 |