Part Details for MS3102E20-29P by ITT Interconnect Solutions
Overview of MS3102E20-29P by ITT Interconnect Solutions
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Price & Stock for MS3102E20-29P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC0026
|
Newark | Circular Conn, Rcpt, 20-29, Box Mount, Military Specification:Mil-Dtl-5015 Series, Circular Connector Shell Style:Box Mount Receptacle, No. Of Contacts:17Contacts, Circular Contact Type:Solder Pin, Coupling Style:Threaded Rohs Compliant: No |Itt Cannon MS3102E20-29P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 346 |
|
$25.6800 / $37.5200 | Buy Now |
DISTI #
IMS3102E20-29P-ND
|
DigiKey | CONN RCPT MALE 17P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
179 In Stock |
|
$21.9600 / $36.6100 | Buy Now |
DISTI #
MS3102E20-29P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 17 POS Solder ST Box Mount 17 Terminal 1 Port - Bulk (Alt: MS3102E20-29P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$22.8875 / $38.9425 | Buy Now |
DISTI #
MS3102E20-29P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 17 POS Solder ST Box Mount 17 Terminal 1 Port - Bulk (Alt: MS3102E20-29P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MS3102E2029P
|
Mouser Electronics | Circular MIL Spec Connector ER 17C 17#16 SKT RECP BOX RoHS: Not Compliant | 0 |
|
$21.9800 / $25.6400 | Order Now |
DISTI #
ITTMS3102E20-29P
|
Heilind Electronics | MS3102E20-29P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MIL Series Connector - 17 Contact - Aluminum Alloy - Male - Solder Terminal - Receptacle |
1 In Stock |
|
$22.9200 / $42.1700 | Buy Now |
DISTI #
20704777
|
Verical | Conn Circular PIN 17 POS Solder ST Box Mount 17 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1022 |
|
$24.3183 / $29.5179 | Buy Now |
DISTI #
37198869
|
Verical | Conn Circular PIN 17 POS Solder ST Box Mount 17 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 179 |
|
$30.7127 | Buy Now |
DISTI #
60145146
|
Verical | Conn Circular PIN 17 POS Solder ST Box Mount 17 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 13 |
|
$47.2741 | Buy Now |
Part Details for MS3102E20-29P
MS3102E20-29P CAD Models
MS3102E20-29P Part Data Attributes
|
MS3102E20-29P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3102E20-29P
ITT Interconnect Solutions
MIL Series Connector, 17 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 |