Part Details for MS3102E20-24SW by Amphenol Industrial Operations
Overview of MS3102E20-24SW by Amphenol Industrial Operations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102E20-24SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AIMS3102E20-24SW-ND
|
DigiKey | ER 4C 2#16 2#8 SKT RECP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
221 In Stock |
|
$18.5500 / $30.9200 | Buy Now |
DISTI #
AMIMS3102E20-24SW
|
Heilind Electronics | 5015 E Solder Box Mt. Recp. SKT Contacts | Americas - 85 in Stock |
|
$14.6875 / $18.6041 | Buy Now |
DISTI #
AMIMS3102E20-24SW
|
Interstate Connecting Components | 5015 E Solder Box Mt. Recp. SKT Contacts | 255 |
|
$14.6875 / $18.6041 | Buy Now |