Part Details for MS3102E20-24P by Amphenol Corporation
Overview of MS3102E20-24P by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125138-240000BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 24P | |
10131077-240420KLF | Amphenol Communications Solutions | HPCE R/A Receptacle 24S 24P | |
10124023-001LF | Amphenol Communications Solutions | HPCE VT Receptacle 24P Omit 8P |
Price & Stock for MS3102E20-24P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3102E20-24P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port - Bulk (Alt: MS3102E20-24P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$119.8564 | Buy Now |
DISTI #
654-MS3102E20-24P
|
Mouser Electronics | Circular MIL Spec Connector 4P SIZE 20 BOX MOUNT RECEPTACLE PIN 5015 RoHS: Not Compliant | 0 |
|
$41.6900 | Order Now |
DISTI #
37269979
|
Verical | Conn Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 227 |
|
$18.2192 / $23.0015 | Buy Now |
|
Bristol Electronics | 55 |
|
RFQ | ||
DISTI #
MS3102E20-24P
|
TTI | Circular MIL Spec Connector 4P SIZE 20 BOX MOUNT RECEPTACLE PIN 5015 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$36.0200 | Buy Now |
DISTI #
MS3102E20-24P
|
PEI Genesis | ER 4C 2#16 2#8 PIN RECP BOX Min Qty: 1 | 296 |
|
$12.7600 / $15.9500 | Buy Now |
Part Details for MS3102E20-24P
MS3102E20-24P CAD Models
MS3102E20-24P Part Data Attributes
|
MS3102E20-24P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3102E20-24P
Amphenol Corporation
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACTS: 10-35531; 10-40569; 10-40599 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 2,2 | |
Contact Sizes | 16,8 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |