Part Details for MS3102E20-22S by ITT Interconnect Solutions
Overview of MS3102E20-22S by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MS3102E20-22S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC0024
|
Newark | Circular Conn, Rcpt, 20-22, Box Mount, Military Specification:Mil-Dtl-5015 Series, Circular Connector Shell Style:Box Mount Receptacle, No. Of Contacts:6Contacts, Circular Contact Type:Solder Socket, Coupling Style:Threaded Rohs Compliant: No |Itt Cannon MS3102E20-22S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.6900 / $73.2000 | Buy Now |
DISTI #
MS3102E20-22S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port - Bulk (Alt: MS3102E20-22S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
E/R MS3102E20-22S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port - Bulk (Alt: E/R MS3102E20-22S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.4123 / $49.4501 | Buy Now |
DISTI #
MS3102E20-22S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port - Bulk (Alt: MS3102E20-22S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN MS3102E20-22S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port - Bulk (Alt: CAN MS3102E20-22S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$73.9150 / $109.3942 | Buy Now |
DISTI #
695-MS3102E20-22S
|
Mouser Electronics | Circular MIL Spec Connector ER 6C 3#16 3#8 PIN RECP BOX | 0 |
|
$71.4200 / $88.6200 | Order Now |
DISTI #
MS3102E20-22S
|
TTI | Circular MIL Spec Connector ER 6C 3#16 3#8 PIN RECP BOX Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$22.7100 / $32.0000 | Buy Now |
Part Details for MS3102E20-22S
MS3102E20-22S CAD Models
MS3102E20-22S Part Data Attributes
|
MS3102E20-22S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3102E20-22S
ITT Interconnect Solutions
CONN RCPT 6 POS BOX MNT W/SCKT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL 5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |