Part Details for MS3102E20-18P by Amphenol Corporation
Overview of MS3102E20-18P by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51963-025LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 18P Vertical Header. | |
51741-10001218AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12S 18P Vertical Receptacle. | |
51701-10004818CCLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 48S 18P Vertical Header, Press Fit |
Price & Stock for MS3102E20-18P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS3102E20-18P
|
Mouser Electronics | Circular MIL Spec Connector 9P SIZE 20 BOX MOUNT RECEPTACLE PIN 5015 RoHS: Not Compliant | 37 |
|
$10.3200 / $15.0600 | Buy Now |
DISTI #
MS3102E20-18P
|
TTI | Circular MIL Spec Connector 9P SIZE 20 BOX MOUNT RECEPTACLE PIN 5015 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 47 In Stock |
|
$9.5200 / $24.9100 | Buy Now |
DISTI #
MS3102E20-18P
|
TME | Connector: circular, socket, PIN: 9(3+6), male, soldering, MS/DS Min Qty: 1 | 1 |
|
$42.9700 / $61.3800 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 93 |
|
$10.7500 / $12.2100 | Buy Now |
Part Details for MS3102E20-18P
MS3102E20-18P CAD Models
MS3102E20-18P Part Data Attributes
|
MS3102E20-18P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3102E20-18P
Amphenol Corporation
MIL Series Connector, 9 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACTS: 10-33646; 10-40569; 10-40599 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 6,3 | |
Contact Sizes | 16,12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for MS3102E20-18P
This table gives cross-reference parts and alternative options found for MS3102E20-18P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3102E20-18P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACSL02E20-18P(023) | MIL Series Connector | Amphenol Corporation | MS3102E20-18P vs ACSL02E20-18P(023) |
ACS02A20-18P(072) | MIL Series Connector | Amphenol Corporation | MS3102E20-18P vs ACS02A20-18P(072) |
MS3102C20-18P | MIL Series Connector, 9 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | MS3102E20-18P vs MS3102C20-18P |
MS3102E20-18P | MIL Series Connector, | ITT Interconnect Solutions | MS3102E20-18P vs MS3102E20-18P |
ACSL02A20-18P(B30) | MIL Series Connector | Amphenol Corporation | MS3102E20-18P vs ACSL02A20-18P(B30) |
MS3102E2018P | MIL SERIES CONNECTOR | ITT Interconnect Solutions | MS3102E20-18P vs MS3102E2018P |
MS-3102A20-18P | 9 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | Amphenol Corporation | MS3102E20-18P vs MS-3102A20-18P |
ACS02A20-18P(B30) | MIL Series Connector | Amphenol Corporation | MS3102E20-18P vs ACS02A20-18P(B30) |
ACS02E20-18P(025) | MIL Series Connector | Amphenol Corporation | MS3102E20-18P vs ACS02E20-18P(025) |
ACSL02E20-18P(072) | MIL Series Connector | Amphenol Corporation | MS3102E20-18P vs ACSL02E20-18P(072) |