Part Details for MS3102E20-14S by Amphenol Corporation
Overview of MS3102E20-14S by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102E20-14S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS3102E20-14S
|
Mouser Electronics | Circular MIL Spec Connector 5P SIZE 20 BOX MOUNT RECEPTACLE SKT 5015 RoHS: Not Compliant | 45 |
|
$20.0500 / $26.7900 | Buy Now |
DISTI #
MS3102E20-14S
|
PEI Genesis | ER 5C 3#12 2#8 SKT RECP BOX Min Qty: 1 | 22 |
|
$35.2500 / $40.6700 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 33 |
|
$17.4200 / $19.7900 | Buy Now |
Part Details for MS3102E20-14S
MS3102E20-14S CAD Models
MS3102E20-14S Part Data Attributes
|
MS3102E20-14S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3102E20-14S
Amphenol Corporation
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACTS: 10-35532; 10-597107-131 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 3,2 | |
Contact Sizes | 12,8 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |
Alternate Parts for MS3102E20-14S
This table gives cross-reference parts and alternative options found for MS3102E20-14S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3102E20-14S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACSL02A20-14S(072) | MIL Series Connector | Amphenol Corporation | MS3102E20-14S vs ACSL02A20-14S(072) |
ACS02E20-14S(023) | MIL Series Connector | Amphenol Corporation | MS3102E20-14S vs ACS02E20-14S(023) |
ACS02E20-14S(G96) | MIL Series Connector | Amphenol Corporation | MS3102E20-14S vs ACS02E20-14S(G96) |
ACSL02E20-14R(116) | MIL Series Connector | Amphenol Corporation | MS3102E20-14S vs ACSL02E20-14R(116) |
MS-3102A20-14S | 5 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | Amphenol Corporation | MS3102E20-14S vs MS-3102A20-14S |
ACSL02A20-14R(072) | MIL Series Connector | Amphenol Corporation | MS3102E20-14S vs ACSL02A20-14R(072) |
MS3102A20-14S | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | MS3102E20-14S vs MS3102A20-14S |
ACS02E20-14R(B30) | MIL Series Connector | Amphenol Corporation | MS3102E20-14S vs ACS02E20-14R(B30) |
ACS02A20-14R(072) | MIL Series Connector | Amphenol Corporation | MS3102E20-14S vs ACS02A20-14R(072) |
ACSL02A20-14R(023) | MIL Series Connector | Amphenol Corporation | MS3102E20-14S vs ACSL02A20-14R(023) |