Part Details for MS3102E18-11P by Amphenol Industrial Operations
Overview of MS3102E18-11P by Amphenol Industrial Operations
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102E18-11P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK8187
|
Newark | Circular Mil Spec Connector 5P #12 Pin Contacts |Amphenol Industrial MS3102E18-11P RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 2938 |
|
$10.7500 / $12.4500 | Buy Now |
DISTI #
2266-MS3102E18-11P-ND
|
DigiKey | CONN RCPT MALE 5P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2938 In Stock |
|
$9.0000 / $9.7200 | Buy Now |
DISTI #
AMS3102E18-11P-ND
|
DigiKey | CONN RCPT MALE 5P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
41 In Stock |
|
$8.0010 / $16.5400 | Buy Now |
DISTI #
70009947
|
RS | Connector MILSPEC BOX RECEPTACLE CLASS E SIZE 18 5 #12 SOLDER PIN CONTACT | Amphenol Industrial MS3102E18-11P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$11.1400 / $12.9600 | Buy Now |
DISTI #
AMIMS3102E18-11P
|
Heilind Electronics | 5015 E Solder Box Mt. Recp. Pin Contacts | Americas - 64 in Stock5 On Order |
|
$9.1538 / $11.5948 | Buy Now |
DISTI #
AMMMS3102E18-11P
|
Heilind Electronics | RECEPTACLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Cylindrical Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port |
2940 In Stock |
|
$8.3500 / $14.6100 | Buy Now |
DISTI #
MS3102E18-11P
|
IBS Electronics | Conn MIL-DTL-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port Min Qty: 10 Package Multiple: 1 | 0 |
|
$10.8290 / $11.6960 | Buy Now |
DISTI #
AMIMS3102E18-11P
|
Interstate Connecting Components | 5015 E Solder Box Mt. Recp. Pin Contacts | 19415 On Order |
|
$9.1538 / $11.5948 | Buy Now |
DISTI #
AMMMS3102E18-11P
|
Interstate Connecting Components | RECEPTACLE | 0 |
|
Buy Now |