Part Details for MS3102E16S-8S by ITT Interconnect Solutions
Overview of MS3102E16S-8S by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Price & Stock for MS3102E16S-8S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC0014
|
Newark | Circular Conn, Rcpt, 16S-8, Box Mount, Military Specification:Mil-Dtl-5015 Series, Circular Connector Shell Style:Box Mount Receptacle, No. Of Contacts:5Contacts, Circular Contact Type:Solder Socket, Coupling Style:Threaded Rohs Compliant: No |Itt Cannon MS3102E16S-8S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.9900 / $27.2000 | Buy Now |
DISTI #
IMS3102E16S-8S-ND
|
DigiKey | CONN RCPT FMALE 5P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
363 In Stock |
|
$26.4000 / $44.0000 | Buy Now |
DISTI #
MS3102E16S-8S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 5 POS Solder ST Box Mount 5 Terminal 1 Port - Bulk (Alt: MS3102E16S-8S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$16.5375 / $28.1570 | Buy Now |
DISTI #
965-MS3102E16S8S
|
Mouser Electronics | Circular MIL Spec Connector ER 5C 5#16S PIN RECP BOX RoHS: Not Compliant | 0 |
|
$18.0400 / $35.3400 | Order Now |
DISTI #
ITTMS3102E16S-8S
|
Heilind Electronics | MS3102E16S-8S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular SKT 5 POS Solder ST Box Mount 5 Terminal 1 Port | 0 |
|
$20.6100 / $29.2700 | Buy Now |
DISTI #
77614410
|
Verical | Conn Circular SKT 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 363 |
|
$33.7371 / $35.2478 | Buy Now |
DISTI #
20704756
|
Verical | Conn Circular SKT 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 33 |
|
$14.0987 | Buy Now |
DISTI #
MS3102E16S-8S
|
TTI | Circular MIL Spec Connector ER 5C 5#16S PIN RECP BOX Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$10.2900 | Buy Now |
DISTI #
ITTMS3102E16S-8S
|
Interstate Connecting Components | MS3102E16S-8S | 0 |
|
Buy Now |
Part Details for MS3102E16S-8S
MS3102E16S-8S CAD Models
MS3102E16S-8S Part Data Attributes
|
MS3102E16S-8S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3102E16S-8S
ITT Interconnect Solutions
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16S | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |