Part Details for MS3102E16-12P by ITT Interconnect Solutions
Overview of MS3102E16-12P by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102E16-12P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ5072
|
Newark | Connector Circular Box Mount Receptacle 01Ct Pin |Itt Cannon MS3102E16-12P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$26.1900 / $27.0900 | Buy Now |
DISTI #
E/R MS3102E16-12P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 1 POS Solder ST Box Mount 1 Terminal 1 Port - Bulk (Alt: E/R MS3102E16-12P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 16 Factory Stock |
|
$21.3229 / $31.5579 | Buy Now |
DISTI #
MS3102E16-12P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 1 POS Solder ST Box Mount 1 Terminal 1 Port - Bulk (Alt: MS3102E16-12P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$21.3125 / $36.2785 | Buy Now |
DISTI #
965-MS3102E1612P
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$20.4900 / $23.5600 | Order Now |
DISTI #
ITTMS3102E16-12P
|
Heilind Electronics | MS3102E16-12P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port | 0 |
|
$26.5500 / $37.7100 | Buy Now |
DISTI #
MS3102E16-12P
|
TTI | Circular MIL Spec Connector Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$9.9400 | Buy Now |
DISTI #
ITTMS3102E16-12P
|
Interstate Connecting Components | MS3102E16-12P | 0 |
|
Buy Now | |
DISTI #
MS3102E16-12P
|
ECCO | 16 |
|
$37.7100 | Buy Now | |
|
Master Electronics | Conn Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port | 0 |
|
$26.5500 / $37.7100 | Buy Now |
Part Details for MS3102E16-12P
MS3102E16-12P CAD Models
MS3102E16-12P Part Data Attributes:
|
MS3102E16-12P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3102E16-12P
ITT Interconnect Solutions
Circular Connector; No. of Contacts:1; Series:; Body Material:Aluminum Alloy; Connecting Termination:Solder; Connector Shell Size:16; Circular Contact Gender:Pin; Circular Shell Style:Box Mount Receptacle; Insert Arrangement:16-12
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL 5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |