Part Details for MS3102E16-10P by Amphenol Corporation
Overview of MS3102E16-10P by Amphenol Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102E16-10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS3102E16-10P
|
Mouser Electronics | Circular MIL Spec Connector 3P #12 PIN CONTACTS RoHS: Not Compliant | 102 |
|
$6.5600 / $11.2800 | Buy Now |
DISTI #
37270125
|
Verical | Conn Cylindrical Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 1149 |
|
$10.3904 / $12.0404 | Buy Now |
DISTI #
82782996
|
Verical | Conn Cylindrical Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2403 | Americas - 165 |
|
$8.1640 / $13.3380 | Buy Now |
DISTI #
20652627
|
Verical | Conn Cylindrical Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 160 |
|
$10.2112 / $13.5515 | Buy Now |
DISTI #
67010227
|
Verical | Conn Cylindrical Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 | Americas - 10 |
|
$17.2292 / $18.4123 | Buy Now |
DISTI #
82736427
|
Verical | Conn Cylindrical Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$32.1800 / $43.0200 | Buy Now |
|
Bristol Electronics | 38 |
|
RFQ | ||
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | 10 |
|
$10.9492 / $12.3179 | Buy Now | |
|
Quest Components | 8 |
|
$25.6260 | Buy Now |
Part Details for MS3102E16-10P
MS3102E16-10P CAD Models
MS3102E16-10P Part Data Attributes
|
MS3102E16-10P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3102E16-10P
Amphenol Corporation
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACT: 10-33646 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 3 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |