Part Details for MS3102E14S-6P by ITT Interconnect Solutions
Overview of MS3102E14S-6P by ITT Interconnect Solutions
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102E14S-6P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC0005
|
Newark | Circular Conn, Rcpt, 14S-6, Box Mount, Military Specification:Mil-Dtl-5015 Series, Circular Connector Shell Style:Box Mount Receptacle, No. Of Contacts:6Contacts, Circular Contact Type:Solder Pin, Coupling Style:Threaded Rohs Compliant: No |Itt Cannon MS3102E14S-6P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 460 |
|
$19.1300 / $24.6900 | Buy Now |
DISTI #
MS3102E14S-6PPG-ND
|
DigiKey | ER 6C 6#16 SKT RECP LINE Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3154 In Stock |
|
$13.8200 / $23.0300 | Buy Now |
DISTI #
1200-1242-ND
|
DigiKey | CONN RCPT MALE 6P SOLDER CUP Min Qty: 50 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.3160 | Buy Now |
DISTI #
CAN MS3102E14S-6P
|
Avnet Americas | Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 6 Contacts, Solder Pin, Threaded - Bulk (Alt: CAN MS3102E14S-6P) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 3287 Factory Stock |
|
$10.6650 / $20.9494 | Buy Now |
DISTI #
MS3102E14S-6P
|
Avnet Americas | Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 6 Contacts, Solder Pin, Threaded - Bulk (Alt: MS3102E14S-6P) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$15.3000 / $26.0295 | Buy Now |
DISTI #
E/R MS3102E14S-6P
|
Avnet Americas | Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 6 Contacts, Solder Pin, Threaded - Bulk (Alt: E/R MS3102E14S-6P) Min Qty: 1 Package Multiple: 1 Container: Bulk | 485 Factory Stock |
|
$19.6502 / $29.0824 | Buy Now |
DISTI #
965-MS3102E14S6P
|
Mouser Electronics | Circular MIL Spec Connector ER 6C 6#16 SKT RECP LINE RoHS: Not Compliant | 0 |
|
$14.7800 / $19.7800 | Order Now |
DISTI #
ITTMS3102E14S-6P
|
Heilind Electronics | MS3102E14S-6P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port |
37 In Stock |
|
$17.6600 / $36.3800 | Buy Now |
DISTI #
MS3102E14S-6P
|
TTI | Circular MIL Spec Connector ER 6C 6#16 SKT RECP LINE Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2232 In Stock |
|
$8.1800 / $16.3500 | Buy Now |
Part Details for MS3102E14S-6P
MS3102E14S-6P CAD Models
MS3102E14S-6P Part Data Attributes:
|
MS3102E14S-6P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3102E14S-6P
ITT Interconnect Solutions
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for MS3102E14S-6P
This table gives cross-reference parts and alternative options found for MS3102E14S-6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3102E14S-6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCPL02YJ14S-6PN(F80) | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp and Solder Terminal, Receptacle | Spacecraft Components Corp | MS3102E14S-6P vs SCPL02YJ14S-6PN(F80) |
SCPL02YJ14S-6PN | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Spacecraft Components Corp | MS3102E14S-6P vs SCPL02YJ14S-6PN |
SCPL02YA14S-6PN | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Spacecraft Components Corp | MS3102E14S-6P vs SCPL02YA14S-6PN |
SCPL02YZ14S-6PN | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Spacecraft Components Corp | MS3102E14S-6P vs SCPL02YZ14S-6PN |
MS3102E14S-6P | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Defense Logistics Agency | MS3102E14S-6P vs MS3102E14S-6P |