MS3102E14S-12P
Description: MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,

Overview of MS3102E14S-12P by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Space Technology Financial Technology (Fintech) Telecommunications Communication and Networking

Price & Stock for MS3102E14S-12P by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # MS3102E14S-12P
Avnet Americas Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port - Bulk (Alt: MS3102E14S-12P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk 0
  • 25 $29.7553
$29.7553 Buy Now
DISTI # 654-MS3102E14S-12P
Mouser Electronics Circular MIL Spec Connector ER 3C 3#16S PIN RECP BOX 0
  • 1 $35.4000
  • 10 $31.7300
  • 25 $30.8300
  • 50 $29.1900
  • 100 $27.5900
  • 250 $26.5700
$26.5700 / $35.4000 Order Now
DISTI # MS3102E14S-12P
PEI Genesis ER 3C 3#16S PIN RECP BOX Min Qty: 1 1377
  • 1 $9.1400
  • 10 $7.9200
  • 25 $6.9900
  • 50 $6.2500
  • 100 $5.4800
$5.4800 / $9.1400 Buy Now

CAD Models for MS3102E14S-12P by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS3102E14S-12P by Amphenol Corporation

MS3102E14S-12P
Amphenol Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Samacsys Manufacturer
Amphenol
Additional Feature
STANDARD: MIL-C-5015, COMPATIBLE CONTACTS: 10-40569; 10-40599
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
3
Contact Sizes
16
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
14S
Termination Type
SOLDER
Total Number of Contacts
3
Want to compare parts?
  1. MS3102E14S-12P
    Amphenol Corporation
    MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS3102E14S-12P by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS3102E14S-12P by Amphenol Corporation

Select Manufacturer
Which Manufacturer of MS3102E14S-12P would you like to use for your alert(s)?
  • Please alert me when MS3102E14S-12P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS3102E14S-12P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS3102E14S-12P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS3102E14S-12P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS3102E14S-12P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS3102E14S-12P by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: