Part Details for MS3102E12S-3SW by Amphenol Industrial Operations
Overview of MS3102E12S-3SW by Amphenol Industrial Operations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102E12S-3SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS3102E12S-3SW-ND
|
DigiKey | CONN RCPT FMALE 2P SILV SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT |
10 In Stock |
|
$13.0546 / $20.5600 | Buy Now |
DISTI #
AMIMS3102E12S-3SW
|
Heilind Electronics | 5015 E Solder Box Mt. Recp. SKT Contacts | Americas - 86 in Stock |
|
$6.2815 / $7.9566 | Buy Now |
DISTI #
AMIMS3102E12S-3SW
|
Interstate Connecting Components | 5015 E Solder Box Mt. Recp. SKT Contacts | 2601 On Order |
|
$6.2815 / $7.9566 | Buy Now |