Part Details for MS3102E12S-3PY by ITT Interconnect Solutions
Overview of MS3102E12S-3PY by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for MS3102E12S-3PY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMS3102E12S-3PY-ND
|
DigiKey | CONN RCPT MALE 2P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
48 In Stock |
|
$13.3100 / $22.1800 | Buy Now |
DISTI #
MS3102E12S-3PY
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port - Bulk (Alt: MS3102E12S-3PY) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$13.6875 / $23.2915 | Buy Now |
DISTI #
MS3102E12S-3PY
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port - Bulk (Alt: MS3102E12S-3PY) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MS3102E12S3PY
|
Mouser Electronics | Circular MIL Spec Connector ER 2C 2#16S PIN RECP BOX RoHS: Not Compliant | 0 |
|
$13.3500 / $15.3500 | Order Now |
DISTI #
ITTMS3102E12S-3PY
|
Heilind Electronics | MS3102E12S-3PY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port | 0 |
|
$17.0500 / $24.2100 | Buy Now |
DISTI #
MS3102E12S-3PY
|
TTI | Circular MIL Spec Connector ER 2C 2#16S PIN RECP BOX Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 47 In Stock |
|
$10.3400 / $21.1900 | Buy Now |
DISTI #
ITTMS3102E12S-3PY
|
Interstate Connecting Components | MS3102E12S-3PY | 0 |
|
Buy Now | |
DISTI #
MS3102E12S-3PY
|
PEI Genesis | ER 2C 2#16S PIN RECP BOX | 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port | 0 |
|
$17.0500 / $24.2100 | Buy Now |
Part Details for MS3102E12S-3PY
MS3102E12S-3PY CAD Models
MS3102E12S-3PY Part Data Attributes
|
MS3102E12S-3PY
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3102E12S-3PY
ITT Interconnect Solutions
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | BRASS/COPPER ALLOY | |
Contact Quantities | 2 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 215 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12S | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |