Part Details for MS3102C20-29P by Amphenol Corporation
Overview of MS3102C20-29P by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10035388-001LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 29P STB Right Angle. | |
10035388-000 | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 29P STB Right Angle. | |
10035388-000LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 29P STB Right Angle. |
Price & Stock for MS3102C20-29P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3102C20-29P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 17 POS Solder Cup ST Box Mount 17 Terminal 1 Port (Alt: MS3102C20-29P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Lead time: 32 Weeks, 0 Days | 0 |
|
$35.1589 | Buy Now |
DISTI #
MS3102C20-29P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 17 POS Solder Cup ST Box Mount 17 Terminal 1 Port - Bulk (Alt: MS3102C20-29P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$35.1589 | Buy Now |
DISTI #
654-MS3102C20-29P
|
Mouser Electronics | Circular MIL Spec Connector 17P SZ 20 Box MNT REC 5015 RoHS: Not Compliant | 0 |
|
$20.3300 / $21.1700 | Order Now |
DISTI #
37270218
|
Verical | Conn Cylindrical Circular PIN 17 POS Solder Cup ST Box Mount 17 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 560 |
|
$16.6401 / $21.0084 | Buy Now |
DISTI #
MS3102C20-29P
|
PEI Genesis | ER 17C 17#16 PIN RECP BOX Min Qty: 1 | 560 |
|
$12.4000 / $20.6700 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 16 |
|
$15.4500 / $24.3300 | Buy Now |
Part Details for MS3102C20-29P
MS3102C20-29P CAD Models
MS3102C20-29P Part Data Attributes
|
MS3102C20-29P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3102C20-29P
Amphenol Corporation
MIL Series Connector, 17 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACTS: 10-40569; 10-40599 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 17 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 |
Alternate Parts for MS3102C20-29P
This table gives cross-reference parts and alternative options found for MS3102C20-29P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3102C20-29P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACS02A20-29P(023) | MIL Series Connector | Amphenol Corporation | MS3102C20-29P vs ACS02A20-29P(023) |
ACS02E20-29P(023) | MIL Series Connector | Amphenol Corporation | MS3102C20-29P vs ACS02E20-29P(023) |
ACSL02A20-29P(072) | MIL Series Connector | Amphenol Corporation | MS3102C20-29P vs ACSL02A20-29P(072) |
ACSL02E20-29P(023) | MIL Series Connector | Amphenol Corporation | MS3102C20-29P vs ACSL02E20-29P(023) |
MS3102R20-29P | 17 Contact(s), Aluminium Alloy, Male, Solder Terminal, Receptacle, | Allied Electronics GmbH | MS3102C20-29P vs MS3102R20-29P |
ACSL02E20-29P(G96) | MIL Series Connector | Amphenol Corporation | MS3102C20-29P vs ACSL02E20-29P(G96) |
ACSL02A20-29P(G96) | MIL Series Connector | Amphenol Corporation | MS3102C20-29P vs ACSL02A20-29P(G96) |
ACS02E20-29P(B30) | MIL Series Connector | Amphenol Corporation | MS3102C20-29P vs ACS02E20-29P(B30) |
ACSL02E20-29P(025) | MIL Series Connector | Amphenol Corporation | MS3102C20-29P vs ACSL02E20-29P(025) |
ACS02E20-29P(025) | MIL Series Connector, | Amphenol Corporation | MS3102C20-29P vs ACS02E20-29P(025) |