Part Details for MS3102C18-8S by Amphenol Corporation
Results Overview of MS3102C18-8S by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3102C18-8S Information
MS3102C18-8S by Amphenol Corporation is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS3102C18-8S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3102C18-8S
|
Avnet Americas | Connector MIL-5015 Type Cylindrical Circular RCP 18-8 ST Box Mount - Bulk (Alt: MS3102C18-8S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$19.1040 / $20.1978 | Buy Now |
DISTI #
MS3102C18-8S
|
Avnet Americas | Connector MIL-5015 Type Cylindrical Circular RCP 18-8 ST Box Mount - Bulk (Alt: MS3102C18-8S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Container: Bulk | 0 |
|
$30.6250 / $32.5850 | Buy Now |
Part Details for MS3102C18-8S
MS3102C18-8S CAD Models
MS3102C18-8S Part Data Attributes
|
MS3102C18-8S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3102C18-8S
Amphenol Corporation
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACTS: 10-597107-131; 10-597107-161; 10-597107-171 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 7,1 | |
Contact Sizes | 16,12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for MS3102C18-8S
This table gives cross-reference parts and alternative options found for MS3102C18-8S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3102C18-8S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ACSL02E18-8S(023) | Amphenol Corporation | Check for Price | MIL Series Connector | MS3102C18-8S vs ACSL02E18-8S(023) |
ACS02A18-8R(116) | Amphenol Corporation | Check for Price | MIL Series Connector | MS3102C18-8S vs ACS02A18-8R(116) |
ACSL02A18-8R(025) | Amphenol Corporation | Check for Price | MIL Series Connector | MS3102C18-8S vs ACSL02A18-8R(025) |
ACSL02A18-8S(B30) | Amphenol Corporation | Check for Price | MIL Series Connector | MS3102C18-8S vs ACSL02A18-8S(B30) |
ACS02E18-8S(072) | Amphenol Corporation | Check for Price | MIL Series Connector | MS3102C18-8S vs ACS02E18-8S(072) |
ACS02A18-8S(023) | Amphenol Corporation | Check for Price | MIL Series Connector | MS3102C18-8S vs ACS02A18-8S(023) |
ACSL02A18-8S(025) | Amphenol Corporation | Check for Price | MIL Series Connector | MS3102C18-8S vs ACSL02A18-8S(025) |
ACSL02E18-8S(116) | Amphenol Corporation | Check for Price | MIL Series Connector | MS3102C18-8S vs ACSL02E18-8S(116) |