There are no models available for this part yet.
Overview of MS3102C10S-2P by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MS3102C10S-2P by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
APH MS3102C10S-2P
|
Avnet Americas | Connector MIL-5015 Type Cylindrical Circular RCP 10S-2 ST Box Mount - Bulk (Alt: APH MS3102C10S-2P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 8 Factory Stock |
|
$6.3920 | Buy Now | |
DISTI #
MS3102C10S-2P
|
Avnet Americas | Connector MIL-5015 Type Cylindrical Circular RCP 10S-2 ST Box Mount - Bulk (Alt: MS3102C10S-2P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$13.0722 | Buy Now | |
DISTI #
MS3102C10S-2P
|
Avnet Americas | Connector MIL-5015 Type Cylindrical Circular RCP 10S-2 ST Box Mount (Alt: MS3102C10S-2P) RoHS: Not Compliant Min Qty: 100 Package Multiple: 25 Lead time: 32 Weeks, 0 Days | 0 |
|
$13.0722 | Buy Now | |
DISTI #
654-MS3102C10S-2P
|
Mouser Electronics | Circular MIL Spec Connector ER 1C 1#16S Pin REC | 0 |
|
$13.9300 / $20.1400 | Order Now | |
DISTI #
84309074
|
Verical | Conn Cylindrical Circular PIN 1 POS Solder ST Box Mount 1 Terminal 1 Port RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 | Americas - 8 |
|
$6.7987 | Buy Now |
CAD Models for MS3102C10S-2P by Amphenol Corporation
Part Data Attributes for MS3102C10S-2P by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
4 Days
|
Additional Feature
|
STANDARDS: MIL-DTL-5015; MIL-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
SILVER
|
Contact Finish Termination
|
SILVER
|
Contact Gender
|
MALE
|
Contact Quantities
|
1
|
Contact Sizes
|
16
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM CHROMATE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
10S
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
1
|