Part Details for MS3102A40-56P by Amphenol Corporation
Overview of MS3102A40-56P by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10119810-002LF | Amphenol Communications Solutions | HPCE VERT REC 56P | |
10124202-001LF | Amphenol Communications Solutions | HPCE VT Receptacle 56P | |
10124202-002LF | Amphenol Communications Solutions | HPCE VT Receptacle 56P |
Price & Stock for MS3102A40-56P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3102A40-56P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 85 POS Solder ST Box Mount 85 Terminal 1 Port - Bulk (Alt: MS3102A40-56P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3102A40-56P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 85 POS Solder ST Box Mount 85 Terminal 1 Port (Alt: MS3102A40-56P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 32 Weeks, 0 Days | 0 |
|
$135.7257 / $155.9163 | Buy Now |
DISTI #
654-MS3102A40-56P
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$126.8600 / $131.2400 | Order Now |
DISTI #
MS3102A40-56P
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$88.3000 | Buy Now |
Part Details for MS3102A40-56P
MS3102A40-56P CAD Models
MS3102A40-56P Part Data Attributes
|
MS3102A40-56P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3102A40-56P
Amphenol Corporation
MIL Series Connector, 85 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACTS: 10-40569; 10-40599 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 85 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 40 | |
Termination Type | SOLDER | |
Total Number of Contacts | 85 |