Part Details for MS3102A28-16S by Amphenol Industrial Operations
Overview of MS3102A28-16S by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000016BLF | Amphenol Communications Solutions | HPCE VT Receptacle 16S | |
10106269-0804001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 16S 8LP | |
10106267-0004001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 16S STB, Vertical, Header. |
Price & Stock for MS3102A28-16S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
339-MS3102A28-16S-ND
|
DigiKey | CONN RCPT FMALE 20P SOLDER CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
14 In Stock |
|
$36.3094 / $46.4100 | Buy Now |
DISTI #
3937-MS3102A28-16S-339-ND
|
DigiKey | CONN RCPT FMALE 20P SOLDER CUP Min Qty: 1 Lead time: 18 Weeks Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70010025
|
RS | Connector box receptacle class a size 28 20 #16 solder socket contact olive drab | Amphenol Industrial MS3102A28-16S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$35.8600 / $42.9500 | Buy Now |
DISTI #
AMIMS3102A28-16S
|
Heilind Electronics | 5015 Solder Box Mt. Recp. SKT Contacts | Americas - 16 in Stock5 On Order |
|
$28.0867 / $34.1722 | Buy Now |
|
Onlinecomponents.com | Conn Circular SKT 20 POS Solder Cup ST Box Mount 20 Terminal 1 Port Automotive | 0 |
|
$34.3100 / $45.4300 | Buy Now |
DISTI #
AMIMS3102A28-16S
|
Interstate Connecting Components | 5015 Solder Box Mt. Recp. SKT Contacts | 4815 On Order |
|
$28.0867 / $34.1722 | Buy Now |