Part Details for MS3102A24-5SW by Amphenol Industrial Operations
Overview of MS3102A24-5SW by Amphenol Industrial Operations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102A24-5SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AIMS3102A24-5SW-ND
|
DigiKey | AB 16C 16#16 SKT RECP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
315 In Stock |
|
$25.4900 / $42.4800 | Buy Now |
DISTI #
AMIMS3102A24-5SW
|
Heilind Electronics | 5015 Solder Box Mt. Recp. SKT Contacts | Americas - 160 in Stock |
|
Buy Now | |
DISTI #
AMIMS3102A24-5SW
|
Interstate Connecting Components | 5015 Solder Box Mt. Recp. SKT Contacts | 482 |
|
Buy Now |