Part Details for MS3102A24-28S by Amphenol Industrial Operations
Overview of MS3102A24-28S by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102A24-28S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24K6775
|
Newark | Circular Connector, Receptacle, Size 24-28, 24 Position, Panel, Military Specification:Mil-Dtl-5015 Series, Circular Connector Shell Style:Box Mount Receptacle, No. Of Contacts:24Contacts, Circular Contact Type:Solder Socket Rohs Compliant: No |Amphenol Industrial MS3102A24-28S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$33.5000 / $41.5300 | Buy Now |
DISTI #
339-MS3102A24-28S-ND
|
DigiKey | CONN RCPT FMALE 24P SOLDER CUP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
23 In Stock |
|
$41.2758 / $51.2200 | Buy Now |
DISTI #
70010021
|
RS | Connector box receptacle class a size 24 24 #16 solder socket contact olive drab | Amphenol Industrial MS3102A24-28S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$30.1600 / $39.1700 | Buy Now |
DISTI #
AMIMS3102A24-28S
|
Heilind Electronics | 5015 SOLDER BOX MT. RECP. SKT CONTACTS | Americas - 33 in Stock |
|
$24.1983 / $29.4412 | Buy Now |
|
Onlinecomponents.com | Conn Cylindrical Circular SKT 24 POS Solder Cup ST Box Mount 24 Terminal 1 Port Automotive |
27 In Stock |
|
$42.4800 / $47.5300 | Buy Now |
DISTI #
AMIMS3102A24-28S
|
Interstate Connecting Components | 5015 SOLDER BOX MT. RECP. SKT CONTACTS | 100 |
|
$24.2063 / $29.4510 | Buy Now |
|
Master Electronics | Conn Cylindrical Circular SKT 24 POS Solder Cup ST Box Mount 24 Terminal 1 Port Automotive |
27 In Stock |
|
$42.4800 / $47.5300 | Buy Now |