There are no models available for this part yet.
Overview of MS3102A22-22SX by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD64338022SXXXLP | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion) | |
HD64338022SXXXLPI | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion) | |
HD64338022SXXXW | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion) |
Price & Stock for MS3102A22-22SX by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MS3102A22-22SX
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port - Bulk (Alt: MS3102A22-22SX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
654-MS3102A22-22SX
|
Mouser Electronics | Circular MIL Spec Connector 4P Box Mount FM Receptacle SKT 5015 | 0 |
|
$29.5700 | Order Now | |
DISTI #
36893935
|
Verical | Conn Circular SKT 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 131 |
|
$34.7747 / $50.9059 | Buy Now | |
DISTI #
80311598
|
Verical | Conn Circular SKT 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$94.2169 | Buy Now | |
DISTI #
MS3102A22-22SX
|
PEI Genesis | ER 4C 4#8 SKT RECP Min Qty: 1 | 2550 |
|
$29.4900 / $49.1600 | Buy Now | |
Powell Electronics | CONNECTOR Min Qty: 1 | 69 |
|
$22.6200 / $24.3600 | Buy Now |
CAD Models for MS3102A22-22SX by Amphenol Corporation
Part Data Attributes for MS3102A22-22SX by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Amphenol
|
Additional Feature
|
STANDARD: MIL-C-5015, COMPATIBLE CONTACT: 10-35532
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
4
|
Contact Sizes
|
8
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
110
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
22
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
4
|