Part Details for MS3102A20-7S by Amphenol Industrial Operations
Overview of MS3102A20-7S by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102A20-7S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96J7812
|
Newark | Circular Connector, Receptacle, Size 20, 8 Position, Box, Military Specification:Mil-Dtl-5015 Series, Product Range:Ms3102 Series, Circular Connector Shell Style:Box Mount Receptacle, No. Of Contacts:8Contacts, Contact Plating:Silverrohs Compliant: No |Amphenol Industrial MS3102A20-7S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 230 |
|
$15.7600 / $25.6200 | Buy Now |
DISTI #
339-MS3102A20-7S-ND
|
DigiKey | CONN RCPT FMALE 8P SILV SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
31 In Stock |
|
$18.4875 / $35.3100 | Buy Now |
DISTI #
70010129
|
RS | Connector metal circ box recept class a size 20 8 #16 solder socket cont olive | Amphenol Industrial MS3102A20-7S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$15.8200 / $20.5400 | Buy Now |
DISTI #
AMIMS3102A20-7S
|
Heilind Electronics | 5015 Solder Box Mt. Recp. SKT Contacts | Americas - 29 in Stock |
|
$11.3224 / $13.7756 | Buy Now |
|
Onlinecomponents.com | Conn Circular SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port Automotive |
83 On Order |
|
$10.6900 / $14.4800 | Buy Now |
DISTI #
AMIMS3102A20-7S
|
Interstate Connecting Components | 5015 Solder Box Mt. Recp. SKT Contacts | 89 |
|
$11.3224 / $13.7756 | Buy Now |
DISTI #
MS3102A20-7S
|
ECCO | 29 |
|
$25.5000 | Buy Now | |
|
Master Electronics | Conn Circular SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port Automotive |
83 On Order |
|
$10.6900 / $14.4800 | Buy Now |