There are no models available for this part yet.
Overview of MS3102A20-19PW by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS2419PW | Texas Instruments | N+1 and ORing Power Rail Controller with Enable 8-TSSOP -40 to 85 | |
BQ29419PW | Texas Instruments | Voltage Protection for 2, 3, or 4 Cell Li-Ion Batteries 8-TSSOP -40 to 110 | |
BQ2019PWR | Texas Instruments | FLASH-Based Precision Multi-Chemistry Charge/Discharge Counter W/High-Speed 1-Wire I/F (HDQ) 8-TSSOP -20 to 70 |
Price & Stock for MS3102A20-19PW by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AIMS3102A20-19PW-ND
|
DigiKey | AB 3C 3#8 PIN RECP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
140 In Stock |
|
$14.1400 / $23.5600 | Buy Now | |
DISTI #
AMIMS3102A20-19PW
|
Heilind Electronics | Americas - 25 in Stock |
|
$17.6626 / $22.5691 | Buy Now | ||
DISTI #
AMIMS3102A20-19PW
|
Interstate Connecting Components | 76 |
|
$17.6626 / $22.5691 | Buy Now |