Part Details for MS3102A18-4SX by Amphenol Corporation
Overview of MS3102A18-4SX by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102A18-4SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS3102A18-4SX
|
Mouser Electronics | Circular MIL Spec Connector 4P Box Mount FM Receptacle SKT 5015 | 0 |
|
$10.6300 / $16.2900 | Order Now |
DISTI #
37270618
|
Verical | Conn Circular SKT 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 802 |
|
$9.5070 / $11.0154 | Buy Now |
DISTI #
32314134
|
Verical | Conn Circular SKT 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 126 |
|
$8.7431 / $11.6056 | Buy Now |
DISTI #
MS3102A18-4SX
|
PEI Genesis | ER 4C 4#16 SKT RECP Min Qty: 1 | 802 |
|
$7.6900 / $12.8100 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 25 |
|
$10.8200 / $17.0400 | Buy Now |
Part Details for MS3102A18-4SX
MS3102A18-4SX CAD Models
MS3102A18-4SX Part Data Attributes
|
MS3102A18-4SX
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3102A18-4SX
Amphenol Corporation
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACTS: 10-597107-161; 10-597107-171 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 4 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 110 | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for MS3102A18-4SX
This table gives cross-reference parts and alternative options found for MS3102A18-4SX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3102A18-4SX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ACS02A18-4SX(116) | Amphenol Corporation | Check for Price | MIL Series Connector | MS3102A18-4SX vs ACS02A18-4SX(116) |
ACS02A18-4SX(G96) | Amphenol Corporation | Check for Price | MIL Series Connector | MS3102A18-4SX vs ACS02A18-4SX(G96) |
ACSL02E18-4SX(023) | Amphenol Corporation | Check for Price | MIL Series Connector | MS3102A18-4SX vs ACSL02E18-4SX(023) |
ACSL02E18-4SX(B30) | Amphenol Corporation | Check for Price | MIL Series Connector | MS3102A18-4SX vs ACSL02E18-4SX(B30) |
ACSL02A18-4SX(025) | Amphenol Corporation | Check for Price | MIL Series Connector | MS3102A18-4SX vs ACSL02A18-4SX(025) |
ACS02A18-4RX(072) | Amphenol Corporation | Check for Price | MIL Series Connector | MS3102A18-4SX vs ACS02A18-4RX(072) |
ACSL02E18-4RX(G96) | Amphenol Corporation | Check for Price | MIL Series Connector | MS3102A18-4SX vs ACSL02E18-4RX(G96) |