Part Details for MS3102A18-12SZ by Amphenol Corporation
Overview of MS3102A18-12SZ by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102A18-12SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3102A18-12SZ
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port (Alt: MS3102A18-12SZ) RoHS: Not Compliant Min Qty: 75 Package Multiple: 25 Lead time: 32 Weeks, 0 Days | 0 |
|
$22.7520 | Buy Now |
DISTI #
654-MS3102A18-12SZ
|
Mouser Electronics | Circular MIL Spec Connector 6P Box Mount FM Receptacle SKT 5015 | 0 |
|
$11.4300 / $17.5300 | Order Now |
DISTI #
37270667
|
Verical | Conn Circular SKT 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 373 |
|
$10.8543 / $12.5765 | Buy Now |
DISTI #
32314141
|
Verical | Conn Circular SKT 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 177 |
|
$9.6529 / $12.8126 | Buy Now |
DISTI #
85537725
|
Verical | Conn Circular SKT 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$33.6300 / $47.3300 | Buy Now |
DISTI #
MS3102A18-12SZ
|
PEI Genesis | ER 6C 6#16 SKT RECP BOX Min Qty: 1 | 373 |
|
$8.7800 / $14.6300 | Buy Now |
Part Details for MS3102A18-12SZ
MS3102A18-12SZ CAD Models
MS3102A18-12SZ Part Data Attributes
|
MS3102A18-12SZ
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3102A18-12SZ
Amphenol Corporation
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACTS: 10-597107-161; 10-597107-171 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 6 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 280 | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for MS3102A18-12SZ
This table gives cross-reference parts and alternative options found for MS3102A18-12SZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3102A18-12SZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACS02A18-12SZ(072) | MIL Series Connector | Amphenol Corporation | MS3102A18-12SZ vs ACS02A18-12SZ(072) |
ACS02E18-12RZ(116) | MIL Series Connector | Amphenol Corporation | MS3102A18-12SZ vs ACS02E18-12RZ(116) |
ACSL02A18-12RZ(116) | MIL Series Connector | Amphenol Corporation | MS3102A18-12SZ vs ACSL02A18-12RZ(116) |
ACSL02A18-12SZ(025) | MIL Series Connector | Amphenol Corporation | MS3102A18-12SZ vs ACSL02A18-12SZ(025) |
ACSL02E18-12RZ(B30) | MIL Series Connector | Amphenol Corporation | MS3102A18-12SZ vs ACSL02E18-12RZ(B30) |
ACSL02E18-12SZ(023) | MIL Series Connector | Amphenol Corporation | MS3102A18-12SZ vs ACSL02E18-12SZ(023) |
ACS02A18-12RZ(116) | MIL Series Connector | Amphenol Corporation | MS3102A18-12SZ vs ACS02A18-12RZ(116) |
ACSL02E18-12RZ(G96) | MIL Series Connector | Amphenol Corporation | MS3102A18-12SZ vs ACSL02E18-12RZ(G96) |
MS3102E18-12SZ | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | MS3102A18-12SZ vs MS3102E18-12SZ |
ACS02A18-12SZ(116) | MIL Series Connector | Amphenol Corporation | MS3102A18-12SZ vs ACS02A18-12SZ(116) |