Part Details for MS3102A18-10S by Amphenol Industrial Operations
Results Overview of MS3102A18-10S by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3102A18-10S Information
MS3102A18-10S by Amphenol Industrial Operations is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS3102A18-10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96J7701
|
Newark | Circular Connector, Receptacle, Size 18, 4 Position, Box, Military Specification:Mil-Dtl-5015 Serie... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 57 |
|
$15.8600 / $22.1700 | Buy Now |
DISTI #
339-MS3102A18-10S-ND
|
DigiKey | CONN RCPT FMALE 4P SILV SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
24 In Stock |
|
$15.8903 / $24.6400 | Buy Now |
DISTI #
70010007
|
RS | Connector box receptacle class a size 18 4 #12 solder socket contact olive drab | Amphenol Industria... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 26 |
|
$18.9100 / $24.5600 | Buy Now |
DISTI #
AMIMS3102A18-10S
|
Heilind Electronics | 5015 Solder Box Mt. Recp. SKT Contacts | Americas - 50 in Stock |
|
$9.9647 / $12.1238 | Buy Now |
DISTI #
AMMMS3102A18-10S
|
Heilind Electronics | RECEPTACLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circular Connector, Mil-Dtl-5015 Solder, Threaded, Circular Military Rohs Compliant: No | 0 |
|
$16.5200 / $21.6900 | Buy Now |
DISTI #
AMIMS3102A18-10S
|
Interstate Connecting Components | 5015 Solder Box Mt. Recp. SKT Contacts | 150 |
|
$9.9647 / $12.1238 | Buy Now |
DISTI #
AMMMS3102A18-10S
|
Interstate Connecting Components | RECEPTACLE | 0 |
|
Buy Now |