Part Details for MS3102A14S-7SY by Amphenol Corporation
Results Overview of MS3102A14S-7SY by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3102A14S-7SY Information
MS3102A14S-7SY by Amphenol Corporation is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS3102A14S-7SY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS3102A14S-7SY
|
Mouser Electronics | Circular MIL Spec Connector 3P Box Mount FM Receptacle SKT 5015 | 0 |
|
$8.7500 / $13.2700 | Order Now |
DISTI #
37270750
|
Verical | Conn Circular SKT 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 671 |
|
$7.3903 / $8.5640 | Buy Now |
DISTI #
31752988
|
Verical | Conn Circular SKT 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 217 |
|
$6.6223 / $8.7903 | Buy Now |
DISTI #
81754367
|
Verical | Conn Circular SKT 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$26.8300 / $40.5200 | Buy Now |
DISTI #
MS3102A14S-7SY
|
PEI Genesis | ER 3C 3#16S SKT RECP Min Qty: 1 | 671 |
|
$5.9800 / $9.9600 | Buy Now |
|
Powell Electronics | ER 3C 3#16S SKT RECP Min Qty: 1 | 443 |
|
$7.0900 / $8.2300 | Buy Now |
Part Details for MS3102A14S-7SY
MS3102A14S-7SY CAD Models
MS3102A14S-7SY Part Data Attributes
|
MS3102A14S-7SY
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3102A14S-7SY
Amphenol Corporation
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACTS: 10-597107-161; 10-597107-171 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 3 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 270 | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |