Part Details for MS3102A14S-6P by Amphenol Industrial Operations
Overview of MS3102A14S-6P by Amphenol Industrial Operations
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102A14S-6P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03J5419
|
Newark | Circular Connector, Receptacle, Size 14S, 6 Position, Box, Military Specification:Mil-Dtl-5015 Series, Product Range:Ms3102 Series, Circular Connector Shell Style:Box Mount Receptacle, No. Of Contacts:6Contacts, Insert Rotation:N Rohs Compliant: No |Amphenol Industrial MS3102A14S-6P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 276 |
|
$8.5600 / $11.3600 | Buy Now |
DISTI #
3634-MS3102A14S-6P-ND
|
DigiKey | CONN RCPT MALE 6P SILV SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
300 In Stock |
|
$71.7200 | Buy Now |
DISTI #
339-MS3102A14S-6P-ND
|
DigiKey | CONN RCPT MALE 6P SILV SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4803 / $11.4500 | Buy Now |
DISTI #
70052482
|
RS | Connector Cylindrical Receptacle 14S Box Mounting Receptacle 14S-6 6 16 | Amphenol Industrial MS3102A14S-6P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 34 |
|
$9.0500 / $11.7500 | Buy Now |
DISTI #
AMIMS3102A14S-6P
|
Heilind Electronics | Americas - 192 in Stock50 On Order |
|
$6.0756 / $7.3921 | Buy Now | |
|
Onlinecomponents.com | Er 6C 6#16S Pin Recp Box Rohs Compliant: No |Amphenol Industrial 61-168214-06P |
99 In Stock 441 On Order |
|
$5.5100 / $9.6300 | Buy Now |
DISTI #
AMIMS3102A14S-6P
|
Interstate Connecting Components | 578150 On Order |
|
$6.0756 / $7.3921 | Buy Now | |
DISTI #
MS3102A14S-6P
|
ECCO | 95 |
|
$9.6300 | Buy Now | |
|
Master Electronics | Er 6C 6#16S Pin Recp Box Rohs Compliant: No |Amphenol Industrial 61-168214-06P |
99 In Stock 441 On Order |
|
$5.5100 / $9.6300 | Buy Now |