Part Details for MS3102A14S-4P by Amphenol Industrial Operations
Overview of MS3102A14S-4P by Amphenol Industrial Operations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102A14S-4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
339-MS3102A14S-4P-ND
|
DigiKey | MIL-5015 MS/AC THREADED RECEPT Min Qty: 1 Lead time: 18 Weeks Container: Bag |
84 In Stock |
|
$9.2150 / $15.2400 | Buy Now |
DISTI #
70595103
|
RS | Conn MIL-DTL-5015 Circular PIN 1 POS Solder ST Box Mount 1 Terminal 1 Port | Amphenol Industrial MS3102A14S-4P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.8700 / $18.1100 | RFQ |
|
Onlinecomponents.com | Conn MIL-DTL-5015 Circular PIN 1 POS Solder ST Box Mount 1 Terminal 1 Port |
71 In Stock |
|
$8.9000 / $11.5800 | Buy Now |
|
Master Electronics | Conn MIL-DTL-5015 Circular PIN 1 POS Solder ST Box Mount 1 Terminal 1 Port |
71 In Stock |
|
$8.9000 / $11.5800 | Buy Now |