Part Details for MS3102A12S-3S by Amphenol Industrial Operations
Overview of MS3102A12S-3S by Amphenol Industrial Operations
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102A12S-3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X2130
|
Newark | Circular Connector, Mil-Dtl-5015 Solder, Threaded, Circular Military Rohs Compliant: No |Amphenol Industrial MS3102A12S-3S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$20.1900 / $21.8200 | Buy Now |
DISTI #
07H7336
|
Newark | Circular Conn, Rcpt, 12S-3, Box Mount, Military Specification:Mil-Dtl-5015 Series, Circular Connector Shell Style:Box Mount Receptacle, No. Of Contacts:2Contacts, Circular Contact Type:Solder Socket, Coupling Style:Threaded Rohs Compliant: No |Amphenol Industrial MS3102A12S-3S RoHS: Not Compliant Min Qty: 97 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3200 | Buy Now |
DISTI #
339-MS3102A12S-3S-ND
|
DigiKey | CONN RCPT FMALE 2P SILV SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
40 In Stock |
|
$11.4709 / $17.5800 | Buy Now |
DISTI #
70009992
|
RS | Connector box receptacle class a size 12s 2 #16 solder socket cont olive drab | Amphenol Industrial MS3102A12S-3S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 41 |
|
$10.5100 / $13.6500 | Buy Now |
DISTI #
AMIMS3102A12S-3S
|
Heilind Electronics | MS3102A12S-3S-RES SOLDER BOX MTG RECEPT, OD | Americas - 47 in Stock6 On Order |
|
$7.6831 / $9.3478 | Buy Now |
DISTI #
AMMMS3102A12S-3S-RES
|
Heilind Electronics | 5015 SOLDER BOX MT. RECP. SKT CONTACTS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn MIL-DTL-5015 Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port |
14 On Order |
|
$10.8900 / $14.2900 | Buy Now |
DISTI #
AMIMS3102A12S-3S
|
Interstate Connecting Components | MS3102A12S-3S-RES SOLDER BOX MTG RECEPT, OD | 14218 On Order |
|
$7.6831 / $9.3478 | Buy Now |
DISTI #
AMMMS3102A12S-3S-RES
|
Interstate Connecting Components | 5015 SOLDER BOX MT. RECP. SKT CONTACTS | 0 |
|
Buy Now | |
DISTI #
MS3102A12S-3S
|
ECCO | 13 |
|
$14.2900 | Buy Now |