Part Details for MS3102A12S-3PW by Amphenol Corporation
Overview of MS3102A12S-3PW by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102A12S-3PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS3102A12S-3PW
|
Mouser Electronics | Circular MIL Spec Connector SIZE 12S 2P #16 BOX MNT RECPT RoHS: Not Compliant | 51 |
|
$7.2000 / $12.2400 | Buy Now |
DISTI #
37270799
|
Verical | Conn Circular PIN 2 POS Solder Cup ST Box Mount 2 Terminal 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 298 |
|
$8.9070 / $10.3209 | Buy Now |
DISTI #
23587062
|
Verical | Conn Circular PIN 2 POS Solder Cup ST Box Mount 2 Terminal 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 64 |
|
$6.0181 / $7.7681 | Buy Now |
DISTI #
MS3102A12S-3PW
|
TTI | Circular MIL Spec Connector SIZE 12S 2P #16 BOX MNT RECPT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 299 In Stock |
|
$7.5800 / $18.5500 | Buy Now |
DISTI #
MS3102A12S-3PW
|
PEI Genesis | ER 2C 2#16S PIN RECP Min Qty: 1 | 298 |
|
$7.2000 / $12.0000 | Buy Now |
Part Details for MS3102A12S-3PW
MS3102A12S-3PW CAD Models
MS3102A12S-3PW Part Data Attributes
|
MS3102A12S-3PW
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3102A12S-3PW
Amphenol Corporation
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACTS: 10-40569; 10-40599 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 2 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 70 | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12S | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for MS3102A12S-3PW
This table gives cross-reference parts and alternative options found for MS3102A12S-3PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3102A12S-3PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.