Part Details for MS3101R24-5P by ITT Interconnect Solutions
Overview of MS3101R24-5P by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3101R24-5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ5051
|
Newark | Connector Circular Cable Plug 16Ct Pin |Itt Cannon MS3101R24-5P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$82.4000 / $123.2700 | Buy Now |
DISTI #
IMS3101R24-5P-ND
|
DigiKey | CONN RCPT MALE 16P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$79.0500 / $131.7500 | Buy Now |
DISTI #
MS3101R24-5P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 16 POS Solder ST Cable Mount 16 Terminal 1 Port - Bulk (Alt: MS3101R24-5P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-MS3101R24-5P
|
Mouser Electronics | Circular MIL Spec Connector ER 16C 16#16 SKT RECP LINE | 0 |
|
$77.8800 / $96.6300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
1 On Order |
|
$0 | Buy Now |
DISTI #
37199095
|
Verical | Conn Circular PIN 16 POS Solder ST Cable Mount 16 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$67.3598 / $69.4981 | Buy Now |
DISTI #
MS3101R24-5P
|
TTI | Circular MIL Spec Connector ER 16C 16#16 SKT RECP LINE Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$59.4700 / $102.5900 | Buy Now |
DISTI #
MS3101R24-5P
|
PEI Genesis | ER 16C 16#16 SKT RECP LINE Min Qty: 1 | 15 |
|
$78.8100 / $90.9300 | Buy Now |
DISTI #
MS3101R24-5P
|
ECCO | 1 |
|
Buy Now |
Part Details for MS3101R24-5P
MS3101R24-5P CAD Models
MS3101R24-5P Part Data Attributes
|
MS3101R24-5P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3101R24-5P
ITT Interconnect Solutions
ER 16C 16#16 PIN RECP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL 5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |
Alternate Parts for MS3101R24-5P
This table gives cross-reference parts and alternative options found for MS3101R24-5P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3101R24-5P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3101R24-5P | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | MS3101R24-5P vs MS3101R24-5P |