Part Details for MS3101R24-20P by ITT Interconnect Solutions
Overview of MS3101R24-20P by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MS3101R24-20P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ5047
|
Newark | Connector Circular Cable Plug 11Ct Pin |Itt Cannon MS3101R24-20P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$44.2300 | Buy Now |
DISTI #
E/R MS3101R24-20P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 11 POS Solder ST Cable Mount 11 Terminal 1 Port - Bulk (Alt: E/R MS3101R24-20P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 Factory Stock |
|
$50.7071 / $75.0465 | Buy Now |
DISTI #
MS3101R24-20P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 11 POS Solder ST Cable Mount 11 Terminal 1 Port - Bulk (Alt: MS3101R24-20P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN MS3101R24-20P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 11 POS Solder ST Cable Mount 11 Terminal 1 Port - Bulk (Alt: CAN MS3101R24-20P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 27 Factory Stock |
|
RFQ | |
DISTI #
695-MS3101R24-20P
|
Mouser Electronics | Circular MIL Spec Connector ER 11C 9#16 2#12 SKT RECP LINE | 0 |
|
$88.2700 / $103.4900 | Order Now |
DISTI #
37199102
|
Verical | Conn Circular PIN 11 POS Solder ST Cable Mount 11 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 27 |
|
$76.2427 | Buy Now |
DISTI #
MS3101R24-20P
|
TTI | Circular MIL Spec Connector ER 11C 9#16 2#12 SKT RECP LINE Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$33.2100 / $43.3000 | Buy Now |
Part Details for MS3101R24-20P
MS3101R24-20P CAD Models
MS3101R24-20P Part Data Attributes
|
MS3101R24-20P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3101R24-20P
ITT Interconnect Solutions
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 |
Alternate Parts for MS3101R24-20P
This table gives cross-reference parts and alternative options found for MS3101R24-20P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3101R24-20P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA3101R24-20P | MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug | ITT Interconnect Solutions | MS3101R24-20P vs CA3101R24-20P |