Datasheets
MS3101R22-16S by:

MIL Series Connector, 9 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,

Part Details for MS3101R22-16S by Amphenol Corporation

Overview of MS3101R22-16S by Amphenol Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
BQ34Z100PW Texas Instruments 1s to 16s Impedance Track Fuel Gauge | Battery Gas Gauge 14-TSSOP -40 to 85
BQ34Z100PWR Texas Instruments 1s to 16s Impedance Track Fuel Gauge | Battery Gas Gauge 14-TSSOP -40 to 85
BQ7697202PFBR Texas Instruments 3s-to-16s high-accuracy battery monitor and protector for Li-ion, Li-poly and LiFePO4 48-TQFP -40 to 85

Part Details for MS3101R22-16S

MS3101R22-16S CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MS3101R22-16S Part Data Attributes

MS3101R22-16S Amphenol Corporation
Buy Now Datasheet
Compare Parts:
MS3101R22-16S Amphenol Corporation MIL Series Connector, 9 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-C-5015, COMPATIBLE CONTACTS: 10-597107-131; 10-597107-161; 10-597107-171
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Gender FEMALE
Coupling Type THREADED
DIN Conformance NO
Empty Shell NO
Environmental Characteristics ENVIRONMENT RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance YES
Mixed Contacts NO
Mounting Type CABLE
Option GENERAL PURPOSE
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY
Shell Size 22
Termination Type SOLDER
Total Number of Contacts 9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS3101R22-16S by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS3101R22-16S by Amphenol Corporation

Select Manufacturer
Which Manufacturer of MS3101R22-16S would you like to use for your alert(s)?
  • Please alert me when MS3101R22-16S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS3101R22-16S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS3101R22-16S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS3101R22-16S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS3101R22-16S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS3101R22-16S by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: