Part Details for MS3101R20-7S by ITT Interconnect Solutions
Overview of MS3101R20-7S by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MS3101R20-7S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ5034
|
Newark | Connector Circular Cable Plug 08Ct Socket |Itt Cannon MS3101R20-7S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.7800 / $81.9300 | Buy Now |
DISTI #
IMS3101R20-7S-ND
|
DigiKey | CONN RCPT FMALE 8P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$43.9500 / $73.2500 | Buy Now |
DISTI #
MS3101R20-7S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: MS3101R20-7S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN MS3101R20-7S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: CAN MS3101R20-7S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 26 Factory Stock |
|
$51.4412 / $92.7442 | Buy Now |
DISTI #
E/R MS3101R20-7S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: E/R MS3101R20-7S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 Factory Stock |
|
$42.0015 / $62.1622 | Buy Now |
DISTI #
695-MS3101R20-7S
|
Mouser Electronics | Circular MIL Spec Connector ER 8C 8#16 PIN RECP LINE | 0 |
|
$60.5500 / $75.1300 | Order Now |
DISTI #
MS3101R20-7S
|
TTI | Circular MIL Spec Connector ER 8C 8#16 PIN RECP LINE Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 174 In Stock |
|
$34.9100 / $45.1400 | Buy Now |
Part Details for MS3101R20-7S
MS3101R20-7S CAD Models
MS3101R20-7S Part Data Attributes
|
MS3101R20-7S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3101R20-7S
ITT Interconnect Solutions
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |