Part Details for MS3101R20-15S by Amphenol Industrial Operations
Overview of MS3101R20-15S by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3101R20-15S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76J1300
|
Newark | Recept |Amphenol Industrial MS3101R20-15S RoHS: Not Compliant Min Qty: 17 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.1400 / $79.6100 | Buy Now |
DISTI #
3937-MS3101R20-15S-339-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 32 Weeks Container: Retail Package MARKETPLACE PRODUCT |
4 In Stock |
|
$186.4900 | Buy Now |
DISTI #
339-MS3101R20-15S-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.5500 | Buy Now |
DISTI #
73301416
|
RS | Connector, RECEPT | Amphenol Industrial MS3101R20-15S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$107.5300 / $114.3900 | RFQ |
DISTI #
AMIMS3101R20-15S
|
Heilind Electronics | 5015 R SOLDER IN-LINE RECP SKT CONTACTS | Americas - 0 in Stock |
|
$72.9755 / $92.4356 | Buy Now |
DISTI #
AMIMS3101R20-15S
|
Interstate Connecting Components | 5015 R SOLDER IN-LINE RECP SKT CONTACTS | 0 |
|
$87.5105 / $106.4712 | Buy Now |