Part Details for MS3101F36-8P by ITT Interconnect Solutions
Overview of MS3101F36-8P by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3101F36-8P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3101F36-8P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 47 POS Solder ST Cable Mount 47 Terminal 1 Port - Bulk (Alt: MS3101F36-8P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3101F36-8P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 47 POS Solder ST Cable Mount 47 Terminal 1 Port - Bulk (Alt: MS3101F36-8P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$194.9288 / $205.3250 | Buy Now |
DISTI #
MS3101F36-8P
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$215.3200 | Buy Now |
Part Details for MS3101F36-8P
MS3101F36-8P CAD Models
MS3101F36-8P Part Data Attributes
|
MS3101F36-8P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3101F36-8P
ITT Interconnect Solutions
MIL Series Connector, 47 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL 5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 36 | |
Termination Type | SOLDER | |
Total Number of Contacts | 47 |
Alternate Parts for MS3101F36-8P
This table gives cross-reference parts and alternative options found for MS3101F36-8P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3101F36-8P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3101F36-8P | MIL Series Connector, | Amphenol Corporation | MS3101F36-8P vs MS3101F36-8P |