Part Details for MS3101F36-10SX by ITT Interconnect Solutions
Overview of MS3101F36-10SX by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6432210SXXXNPV | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) |
Price & Stock for MS3101F36-10SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMS3101F36-10SX-ND
|
DigiKey | CONN RCPT FMALE 48P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$215.5500 / $359.2500 | Buy Now |
DISTI #
CAN MS3101F36-10S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 48 POS Solder ST Cable Mount 48 Terminal 1 Port - Bulk (Alt: CAN MS3101F36-10S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 8 Factory Stock |
|
RFQ | |
DISTI #
MS3101F36-10SX
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 48 POS Solder ST Cable Mount 48 Terminal 1 Port - Bulk (Alt: MS3101F36-10SX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3101F36-10SX
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 48 POS Solder ST Cable Mount 48 Terminal 1 Port - Bulk (Alt: MS3101F36-10SX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-MS3101F36-10SX
|
Mouser Electronics | Circular MIL Spec Connector ER 48C 48#16 SKT RECP LINE | 0 |
|
$239.0600 / $308.0300 | Order Now |
DISTI #
MS3101F36-10SX
|
TTI | Circular MIL Spec Connector ER 48C 48#16 SKT RECP LINE Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$172.9500 / $287.0600 | Buy Now |
DISTI #
MS3101F36-10SX
|
PEI Genesis | ER 48C 48#16 SKT RECP LINE Min Qty: 1 | 47 |
|
$226.7500 / $296.5100 | Buy Now |
Part Details for MS3101F36-10SX
MS3101F36-10SX CAD Models
MS3101F36-10SX Part Data Attributes
|
MS3101F36-10SX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3101F36-10SX
ITT Interconnect Solutions
MIL Series Connector, 48 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 36 | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 |
Alternate Parts for MS3101F36-10SX
This table gives cross-reference parts and alternative options found for MS3101F36-10SX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3101F36-10SX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3101F36-10SX | MIL Series Connector, 48 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | MS3101F36-10SX vs MS3101F36-10SX |