Part Details for MS3101F28-15S by ITT Interconnect Solutions
Overview of MS3101F28-15S by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MS3101F28-15S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMS3101F28-15S-ND
|
DigiKey | CONN RCPT FMALE 35P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
23 In Stock |
|
$138.7900 / $231.3100 | Buy Now |
DISTI #
E/R MS3101F28-15S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 35 POS Solder ST Cable Mount 35 Terminal 1 Port - Bulk (Alt: E/R MS3101F28-15S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$74.4806 / $110.2313 | Buy Now |
DISTI #
MS3101F28-15S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 35 POS Solder ST Cable Mount 35 Terminal 1 Port - Bulk (Alt: MS3101F28-15S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN MS3101F28-15S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 35 POS Solder ST Cable Mount 35 Terminal 1 Port - Bulk (Alt: CAN MS3101F28-15S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 23 Factory Stock |
|
RFQ | |
DISTI #
695-MS3101F28-15S
|
Mouser Electronics | Circular MIL Spec Connector ER 35C 35#16 PIN RECP LINE | 0 |
|
$124.9100 / $158.1000 | Order Now |
DISTI #
37199197
|
Verical | Conn Circular SKT 35 POS Solder ST Cable Mount 35 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 23 |
|
$157.5029 | Buy Now |
DISTI #
MS3101F28-15S
|
TTI | Circular MIL Spec Connector ER 35C 35#16 PIN RECP LINE Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$70.7400 / $83.7200 | Buy Now |
Part Details for MS3101F28-15S
MS3101F28-15S CAD Models
MS3101F28-15S Part Data Attributes
|
MS3101F28-15S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3101F28-15S
ITT Interconnect Solutions
CONN RCPT 35POS INLINE W/SKTS
|
Pbfree Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-DTL 5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 35 |