Part Details for MS3101F28-11SX by ITT Interconnect Solutions
Overview of MS3101F28-11SX by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3101F28-11SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3101F28-11SX-ND
|
DigiKey | CONN RCPT FMALE 22P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$99.6700 / $166.1100 | Buy Now |
DISTI #
MS3101F28-11SX
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 22 POS Solder ST Cable Mount 22 Terminal 1 Port - Bulk (Alt: MS3101F28-11SX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-MS3101F28-11SX
|
Mouser Electronics | Circular MIL Spec Connector ER 22C 18#16 4#12 SKT RECP LIN | 0 |
|
$123.3500 / $155.0700 | Order Now |
DISTI #
37199203
|
Verical | Conn Circular SKT 22 POS Solder ST Cable Mount 22 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$116.0598 / $119.7439 | Buy Now |
DISTI #
MS3101F28-11SX
|
TTI | Circular MIL Spec Connector ER 22C 18#16 4#12 SKT RECP LIN Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 19 In Stock |
|
$96.4700 / $165.8200 | Buy Now |
DISTI #
MS3101F28-11SX
|
PEI Genesis | ER 22C 18#16 4#12 SKT RECP LIN Min Qty: 1 | 30 |
|
$102.0900 / $133.5100 | Buy Now |