Part Details for MS3101F24-28SZ by ITT Interconnect Solutions
Overview of MS3101F24-28SZ by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for MS3101F24-28SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3101F24-28SZ-ND
|
DigiKey | CONN RCPT FMALE 24P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
58 In Stock |
|
$87.9400 / $146.5600 | Buy Now |
DISTI #
CAN MS3101F24-28S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 24 POS Solder ST Cable Mount 24 Terminal 1 Port - Bulk (Alt: CAN MS3101F24-28S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 58 Factory Stock |
|
$91.4638 / $174.7455 | Buy Now |
DISTI #
MS3101F24-28SZ
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 24 POS Solder ST Cable Mount 24 Terminal 1 Port - Bulk (Alt: MS3101F24-28SZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3101F24-28SZ
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 24 POS Solder ST Cable Mount 24 Terminal 1 Port - Bulk (Alt: MS3101F24-28SZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-MS3101F24-28SZ
|
Mouser Electronics | Circular MIL Spec Connector ER 24C 24#16 SKT RECP LINE | 0 |
|
$134.6900 / $157.9100 | Order Now |
DISTI #
37199215
|
Verical | Conn Circular SKT 24 POS Solder ST Cable Mount 24 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 58 |
|
$87.4480 / $101.3286 | Buy Now |
DISTI #
MS3101F24-28SZ
|
TTI | Circular MIL Spec Connector ER 24C 24#16 SKT RECP LINE Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$54.8900 / $66.6600 | Buy Now |
DISTI #
MS3101F24-28SZ
|
PEI Genesis | ER 24C 24#16 SKT RECP LINE | 0 |
|
Buy Now |
Part Details for MS3101F24-28SZ
MS3101F24-28SZ CAD Models
MS3101F24-28SZ Part Data Attributes
|
MS3101F24-28SZ
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3101F24-28SZ
ITT Interconnect Solutions
ER 24C 24#16 SKT RECP LINE
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-DTL 5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |