Part Details for MS3101F20-29PW by ITT Interconnect Solutions
Overview of MS3101F20-29PW by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3101F20-29PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMS3101F20-29PW-ND
|
DigiKey | CONN RCPT MALE 17POS SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
136 In Stock |
|
$42.0800 / $70.1400 | Buy Now |
DISTI #
MS3101F20-29PW
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 17 POS Solder ST Cable Mount 17 Terminal 1 Port - Bulk (Alt: MS3101F20-29PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3101F20-29PW
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 17 POS Solder ST Cable Mount 17 Terminal 1 Port - Bulk (Alt: MS3101F20-29PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN MS3101F20-29P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 17 POS Solder ST Cable Mount 17 Terminal 1 Port - Bulk (Alt: CAN MS3101F20-29P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 136 Factory Stock |
|
$46.4913 / $91.3252 | Buy Now |
DISTI #
695-MS3101F20-29PW
|
Mouser Electronics | Circular MIL Spec Connector ER 17C 17#16 PIN RECP LINE | 0 |
|
$44.6400 / $51.7300 | Order Now |
DISTI #
MS3101F20-29PW
|
TTI | Circular MIL Spec Connector ER 17C 17#16 PIN RECP LINE Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 174 In Stock |
|
$38.0700 / $48.5300 | Buy Now |
Part Details for MS3101F20-29PW
MS3101F20-29PW CAD Models
MS3101F20-29PW Part Data Attributes
|
MS3101F20-29PW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3101F20-29PW
ITT Interconnect Solutions
MIL Series Connector, 17 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 |
Alternate Parts for MS3101F20-29PW
This table gives cross-reference parts and alternative options found for MS3101F20-29PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3101F20-29PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3101F20-29PW | MIL Series Connector, 17 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Defense Logistics Agency | MS3101F20-29PW vs MS3101F20-29PW |