Part Details for MS3101F20-19P by Amphenol Industrial Operations
Overview of MS3101F20-19P by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51767-11900000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 19P Right Angle Receptacle, Press Fit | |
10034908-003LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 19P Straddle Mount. | |
10034908-001 | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 19P Straddle Mount. |
Price & Stock for MS3101F20-19P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76J1071
|
Newark | Circular Connector, Mil-Dtl-5015 Solder, Threaded, Circular Military Rohs Compliant: No |Amphenol Industrial MS3101F20-19P RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.7000 / $121.4400 | Buy Now |
DISTI #
3937-MS3101F20-19P-339-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 32 Weeks Container: Retail Package MARKETPLACE PRODUCT |
6 In Stock |
|
$305.4000 | Buy Now |
DISTI #
339-MS3101F20-19P-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$128.7100 | Buy Now |
DISTI #
73299392
|
RS | Connector, RECEPT | Amphenol Industrial MS3101F20-19P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$176.1700 / $187.4100 | RFQ |
DISTI #
AMIMS3101F20-19P
|
Heilind Electronics | 5015 F SOLDER IN-LINE RECP PIN CONTACTS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMIMS3101F20-19P
|
Interstate Connecting Components | 5015 F SOLDER IN-LINE RECP PIN CONTACTS | 0 |
|
Buy Now |