Part Details for MS3101F18-12P by ITT Interconnect Solutions
Overview of MS3101F18-12P by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51730-236LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 24S 12P Right Angle Header. | |
51940-179LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 12S 12P Vertical Receptacle. | |
10125138-080400BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 12P |
Price & Stock for MS3101F18-12P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMS3101F18-12P-ND
|
DigiKey | CONN RCPT MALE 6P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
827 In Stock |
|
$34.0900 / $56.8100 | Buy Now |
DISTI #
MS3101F18-12P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: MS3101F18-12P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-MS3101F18-12P
|
Mouser Electronics | Circular MIL Spec Connector ER 6C 6#16 SKT RECP LINE | 0 |
|
$38.0200 / $56.8100 | Order Now |
DISTI #
MS3101F18-12P
|
TTI | Circular MIL Spec Connector ER 6C 6#16 SKT RECP LINE Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$34.0900 / $57.1000 | Buy Now |
DISTI #
MS3101F18-12P
|
PEI Genesis | ER 6C 6#16 SKT RECP LINE Min Qty: 1 | 87 |
|
$32.2600 / $47.1500 | Buy Now |
Part Details for MS3101F18-12P
MS3101F18-12P CAD Models
MS3101F18-12P Part Data Attributes
|
MS3101F18-12P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3101F18-12P
ITT Interconnect Solutions
ER 6C 6#16 PIN RECP LINE
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-DTL 5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for MS3101F18-12P
This table gives cross-reference parts and alternative options found for MS3101F18-12P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3101F18-12P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA3101E18-12P | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | ITT Interconnect Solutions | MS3101F18-12P vs CA3101E18-12P |